
SI5347A-D-GM | |
|---|---|
DigiKey Part Number | 336-3774-ND |
Manufacturer | |
Manufacturer Product Number | SI5347A-D-GM |
Description | IC BASE/BLANK PROTOTYPING 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 712.5MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5347A-D-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 712.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,59000 Kč | 1 918,59 Kč |
| 10 | 1 600,78300 Kč | 16 007,83 Kč |
| 25 | 1 521,44800 Kč | 38 036,20 Kč |
| 100 | 1 434,27260 Kč | 143 427,26 Kč |
| Unit Price without VAT: | 1 918,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 321,49390 Kč |



