IC 712.5MHz 1 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5346A-D-GM

DigiKey Part Number
336-3773-ND
Manufacturer
Manufacturer Product Number
SI5346A-D-GM
Description
IC BASE/BLANK PROTOTYPING 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 712.5MHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:4
Differential - Input:Output
Yes/Yes
Frequency - Max
712.5MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 060,19000 Kč1 060,19 Kč
10869,56900 Kč8 695,69 Kč
25821,97920 Kč20 549,48 Kč
100769,67330 Kč76 967,33 Kč
260743,81942 Kč193 393,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 060,19000 Kč
Unit Price with VAT:1 282,82990 Kč