
SI5346A-B-GM | |
|---|---|
DigiKey Part Number | SI5346A-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5346A-B-GM |
Description | IC CLK BUFFER PLL 44QFN |
Customer Reference | |
Detailed Description | IC 712.5MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 712.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,33000 Kč | 987,33 Kč |
| 10 | 809,13700 Kč | 8 091,37 Kč |
| 25 | 764,62120 Kč | 19 115,53 Kč |
| 100 | 715,68950 Kč | 71 568,95 Kč |
| 260 | 691,50050 Kč | 179 790,13 Kč |
| Unit Price without VAT: | 987,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,66930 Kč |


