
SI5342B-D-GM | |
|---|---|
DigiKey Part Number | SI5342B-D-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5342B-D-GM |
Description | IC JITTER ATTENUATOR/MULTIPLEXER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,65000 Kč | 577,65 Kč |
| 10 | 465,12700 Kč | 4 651,27 Kč |
| 25 | 437,01880 Kč | 10 925,47 Kč |
| 100 | 406,12650 Kč | 40 612,65 Kč |
| 260 | 390,85031 Kč | 101 621,08 Kč |
| 520 | 382,07073 Kč | 198 676,78 Kč |
| Unit Price without VAT: | 577,65000 Kč |
|---|---|
| Unit Price with VAT: | 698,95650 Kč |


