
SI5341D-D-GM | |
|---|---|
DigiKey Part Number | 336-4644-ND |
Manufacturer | |
Manufacturer Product Number | SI5341D-D-GM |
Description | IC JITTER ATTENUATOR/MULTIPLEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 350MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.47V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL, Crystal | Package / Case 64-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-QFN (9x9) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 4:10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,80000 Kč | 438,80 Kč |
| 10 | 350,35200 Kč | 3 503,52 Kč |
| 25 | 328,24880 Kč | 8 206,22 Kč |
| 100 | 303,95640 Kč | 30 395,64 Kč |
| 260 | 291,94412 Kč | 75 905,47 Kč |
| 520 | 285,04375 Kč | 148 222,75 Kč |
| Unit Price without VAT: | 438,80000 Kč |
|---|---|
| Unit Price with VAT: | 530,94800 Kč |


