
SI5341B-D-GMR | |
|---|---|
DigiKey Part Number | SI5341B-D-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5341B-D-GMR |
Description | IC BASE/BLANK PROTOTYPE 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 336,99627 Kč | 336 996,27 Kč |
| Unit Price without VAT: | 336,99627 Kč |
|---|---|
| Unit Price with VAT: | 407,76549 Kč |



