
SI5340C-D-GM | |
|---|---|
DigiKey Part Number | 336-4642-ND |
Manufacturer | |
Manufacturer Product Number | SI5340C-D-GM |
Description | IC JITTER ATTENUATOR/MULTIPLEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1.028GHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 1.028GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.47V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL, Crystal | Package / Case 44-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 44-QFN (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 4:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 343,07300 Kč | 3 430,73 Kč |
| 25 | 321,36640 Kč | 8 034,16 Kč |
| 100 | 297,50370 Kč | 29 750,37 Kč |
| 260 | 285,70269 Kč | 74 282,70 Kč |
| 520 | 278,92265 Kč | 145 039,78 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |









