44 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5340A-B-GM

DigiKey Part Number
SI5340A-B-GM-ND
Manufacturer
Manufacturer Product Number
SI5340A-B-GM
Description
IC CLK BUFFER PLL 44QFN
Customer Reference
Detailed Description
IC 712.5MHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
712.5MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1506,38000 Kč506,38 Kč
10406,72700 Kč4 067,27 Kč
25381,80560 Kč9 545,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:506,38000 Kč
Unit Price with VAT:612,71980 Kč