Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 350MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338P-B-GMR

DigiKey Part Number
SI5338P-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5338P-B-GMR
Description
IC CLOCK GENERATOR PCIE 24-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 350MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SI5338P-B-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input
CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits
1
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500294,86047 Kč737 151,18 Kč
Manufacturers Standard Package
Unit Price without VAT:294,86047 Kč
Unit Price with VAT:356,78117 Kč