
SI53365-B-GT | |
|---|---|
DigiKey Part Number | 336-3350-ND |
Manufacturer | |
Manufacturer Product Number | SI53365-B-GT |
Description | IC CLK BUFFER 1:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI53365-B-GT Models |
Category | Output LVCMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 40,16800 Kč | 401,68 Kč |
| 96 | 32,97125 Kč | 3 165,24 Kč |
| 192 | 31,53849 Kč | 6 055,39 Kč |
| 288 | 30,82125 Kč | 8 876,52 Kč |
| 576 | 29,76797 Kč | 17 146,35 Kč |
| 1 056 | 29,00099 Kč | 30 625,05 Kč |
| 2 592 | 28,08002 Kč | 72 783,41 Kč |
| 5 088 | 27,52602 Kč | 140 052,39 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |




