SI53358A-D01AM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 69,77047 Kč
Datasheet
Clock Clock Buffer IC 2:8 170 MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53358A-D01AM

DigiKey Part Number
336-SI53358A-D01AM-ND
Manufacturer
Manufacturer Product Number
SI53358A-D01AM
Description
IC CLK BUFFER 2:8 170MHZ 40QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:8 170 MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI53358A-D01AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
Clock
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
170 MHz
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
49071,66833 Kč35 117,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,66833 Kč
Unit Price with VAT:86,71868 Kč