SI53352A-D01AMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 48,56880 Kč
Datasheet
Clock Clock Buffer IC 1:2 170 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53352A-D01AMR

DigiKey Part Number
336-SI53352A-D01AMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI53352A-D01AMR
Description
IC CLK BUFFER 1:2 170MHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 170 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
Clock
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
170 MHz
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,19112 Kč47 191,12 Kč
2 00046,09250 Kč92 185,00 Kč
3 00045,54249 Kč136 627,47 Kč
Manufacturers Standard Package
Unit Price without VAT:47,19112 Kč
Unit Price with VAT:57,10126 Kč