32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332DD11143-GM1

DigiKey Part Number
863-SI5332DD11143-GM1-ND
Manufacturer
Manufacturer Product Number
SI5332DD11143-GM1
Description
IC CLOCK GENERATOR 32QFN
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1283,54000 Kč283,54 Kč
10223,36200 Kč2 233,62 Kč
25208,34440 Kč5 208,61 Kč
100191,82870 Kč19 182,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,54000 Kč
Unit Price with VAT:343,08340 Kč