
SI5332B-D-AM3 | |
|---|---|
DigiKey Part Number | 336-SI5332B-D-AM3-ND |
Manufacturer | |
Manufacturer Product Number | SI5332B-D-AM3 |
Description | IC CLOCK GENERATOR 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Frequency Synthesizer IC 333.33MHz 2 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | Clock, Crystal, LVCMOS | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | - | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 333.33MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 10 | 372,92400 Kč | 3 729,24 Kč |
| 25 | 349,59160 Kč | 8 739,79 Kč |
| 100 | 323,95710 Kč | 32 395,71 Kč |
| 490 | 304,56657 Kč | 149 237,62 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |

