
| SI5330B-B00205-GM | |
|---|---|
| DigiKey Part Number | 336-3342-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI5330B-B00205-GM | 
| Description | IC CLK BUFFER 1:4 710MHZ 24QFN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Fanout Buffer (Distribution), Translator | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:4 | |
| Differential - Input:Output | Yes/Yes | |
| Input | CML, HCSL, LVDS, LVPECL | |
| Output | LVDS | |
| Frequency - Max | 710 MHz | |
| Voltage - Supply | 1.71V ~ 3.63V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-QFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 158,75000 Kč | 158,75 Kč | 
| 10 | 122,67200 Kč | 1 226,72 Kč | 
| 25 | 113,67560 Kč | 2 841,89 Kč | 
| 100 | 103,77620 Kč | 10 377,62 Kč | 
| 490 | 96,29145 Kč | 47 182,81 Kč | 
| 980 | 93,93888 Kč | 92 060,10 Kč | 
| 1 470 | 92,75980 Kč | 136 356,91 Kč | 
| Unit Price without VAT: | 158,75000 Kč | 
|---|---|
| Unit Price with VAT: | 192,08750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic