32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53308-B-GMR

DigiKey Part Number
SI53308-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI53308-B-GMR
Description
IC CLK BUFFER 1:3 725MHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:3 725 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
2
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
725 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,41485 Kč69 414,85 Kč
2 00067,91027 Kč135 820,54 Kč
3 00067,15677 Kč201 470,31 Kč
Manufacturers Standard Package
Unit Price without VAT:69,41485 Kč
Unit Price with VAT:83,99197 Kč