
SI53302-B-GMR | |
|---|---|
DigiKey Part Number | SI53302-B-GMRTR-ND - Tape & Reel (TR) SI53302-B-GMRCT-ND - Cut Tape (CT) SI53302-B-GMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53302-B-GMR |
Description | IC CLK BUFFER 2:10 725MHZ 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 725 MHz 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 725 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 44-VFQFN Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 44-QFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 103,23500 Kč | 1 032,35 Kč |
| 25 | 95,42640 Kč | 2 385,66 Kč |
| 100 | 86,83400 Kč | 8 683,40 Kč |
| 250 | 82,96316 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,23920 Kč | 78 239,20 Kč |
| 2 000 | 76,56743 Kč | 153 134,86 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |

