Ethernet IC 346MHz 1 Output 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5328C-C-GMR

DigiKey Part Number
336-5199-2-ND - Tape & Reel (TR)
336-5199-1-ND - Cut Tape (CT)
336-5199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5328C-C-GMR
Description
IC ETHERNET 36-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet IC 346MHz 1 Output 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:2
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
346MHz
Part Status
Active
Voltage - Supply
2.25V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet
Package / Case
36-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
36-QFN (6x6)
Output
CML, CMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1515,13000 Kč515,13 Kč
10413,39800 Kč4 133,98 Kč
25387,97080 Kč9 699,27 Kč
100363,44250 Kč36 344,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500325,11005 Kč812 775,12 Kč
Manufacturers Standard Package
Unit Price without VAT:515,13000 Kč
Unit Price with VAT:623,30730 Kč