
SI5328C-C-GM | |
|---|---|
DigiKey Part Number | 336-2556-ND |
Manufacturer | |
Manufacturer Product Number | SI5328C-C-GM |
Description | IC ETHERNET 36-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 346MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SI5328C-C-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Clock | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 346MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,65000 Kč | 518,65 Kč |
| 10 | 416,22200 Kč | 4 162,22 Kč |
| 25 | 390,62160 Kč | 9 765,54 Kč |
| 100 | 362,49060 Kč | 36 249,06 Kč |
| 490 | 341,21494 Kč | 167 195,32 Kč |
| Unit Price without VAT: | 518,65000 Kč |
|---|---|
| Unit Price with VAT: | 627,56650 Kč |



