SI53258A-D01AMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 68,17365 Kč
Datasheet
Clock Clock Buffer IC 1:8 100 MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53258A-D01AMR

DigiKey Part Number
336-SI53258A-D01AMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI53258A-D01AMR
Description
IC CLK BUFFER 1:8 100MHZ 40QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 100 MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
100 MHz
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,35221 Kč66 352,21 Kč
2 00064,89989 Kč129 799,78 Kč
3 00064,17248 Kč192 517,44 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35221 Kč
Unit Price with VAT:80,28617 Kč