
SI5317-EVB | |
|---|---|
DigiKey Part Number | 336-1924-ND |
Manufacturer | |
Manufacturer Product Number | SI5317-EVB |
Description | EVAL BOARD FOR SI5317 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI5317 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SI5317-EVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | SI5317 | |
Primary Attributes | Powered by USB Port or External Power Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 100,75000 Kč | 4 100,75 Kč |
| Unit Price without VAT: | 4 100,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 961,90750 Kč |


