SI53154 - Clock Buffer Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53154-EVB

DigiKey Part Number
336-2168-ND
Manufacturer
Manufacturer Product Number
SI53154-EVB
Description
EVAL BOARD FOR SI53154
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SI53154 - Clock Buffer Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Timing
Function
Clock Buffer
Embedded
No
Utilized IC / Part
SI53154
Primary Attributes
PCI Express (PCIe) Gen1, Gen2 and Gen3 Compliant
Secondary Attributes
4 Ports
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 985,15000 Kč1 985,15 Kč
101 980,67800 Kč19 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 985,15000 Kč
Unit Price with VAT:2 402,03150 Kč