
SI53152-A01AGMR | |
---|---|
DigiKey Part Number | 336-4889-2-ND - Tape & Reel (TR) 336-4889-1-ND - Cut Tape (CT) 336-4889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53152-A01AGMR |
Description | IC PCIE BUFFER 100MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,66000 Kč | 71,66 Kč |
10 | 53,90800 Kč | 539,08 Kč |
25 | 49,45880 Kč | 1 236,47 Kč |
100 | 44,57200 Kč | 4 457,20 Kč |
250 | 42,24076 Kč | 10 560,19 Kč |
500 | 40,83638 Kč | 20 418,19 Kč |
1 000 | 39,67990 Kč | 39 679,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 35,15062 Kč | 87 876,55 Kč |
Unit Price without VAT: | 71,66000 Kč |
---|---|
Unit Price with VAT: | 86,70860 Kč |