
SI53112-A00AGMR | |
|---|---|
DigiKey Part Number  | SI53112-A00AGMR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SI53112-A00AGMR  | 
Description  | IC BUFFER ZDB PCIE 1:12 64-QFN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 64-QFN (9x9)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Skyworks Solutions Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
PLL  | Yes  | |
Main Purpose  | Intel QPI, PCI Express (PCIe)  | |
Input  | Clock  | |
Output  | HCSL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:12  | |
Differential - Input:Output  | Yes/Yes  | |
Frequency - Max  | 133.33MHz  | |
Voltage - Supply  | 3.135V ~ 3.465V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Supplier Device Package  | 64-QFN (9x9)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 75,93753 Kč | 151 875,06 Kč | 
| Unit Price without VAT: | 75,93753 Kč | 
|---|---|
| Unit Price with VAT: | 91,88441 Kč | 

