Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53112-A00AGM

DigiKey Part Number
336-3105-ND
Manufacturer
Manufacturer Product Number
SI53112-A00AGM
Description
IC BUFFER ZDB PCIE 1:12 64-QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:12
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
133.33MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Intel QPI, PCI Express (PCIe)
Package / Case
64-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
64-QFN (9x9)
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 337
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10107,30000 Kč1 073,00 Kč
2599,21120 Kč2 480,28 Kč
10090,32500 Kč9 032,50 Kč
26085,93027 Kč22 341,87 Kč
52083,40446 Kč43 370,32 Kč
1 04081,32606 Kč84 579,10 Kč
2 60079,13209 Kč205 743,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč