Clock Generator IC 100MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52258A-D01AMR

DigiKey Part Number
336-SI52258A-D01AMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI52258A-D01AMR
Description
IC CLOCK GENERATOR 40QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00096,44045 Kč96 440,45 Kč
2 00094,46853 Kč188 937,06 Kč
Manufacturers Standard Package
Unit Price without VAT:96,44045 Kč
Unit Price with VAT:116,69294 Kč