
SI52204-A01BGM | |
|---|---|
DigiKey Part Number | 336-5906-ND |
Manufacturer | |
Manufacturer Product Number | SI52204-A01BGM |
Description | IC CLOCK GEN PCIE 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe), Clock Generator | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 69,98600 Kč | 699,86 Kč |
| 25 | 64,38840 Kč | 1 609,71 Kč |
| 100 | 58,22750 Kč | 5 822,75 Kč |
| 490 | 53,56676 Kč | 26 247,71 Kč |
| 980 | 52,10140 Kč | 51 059,37 Kč |
| 1 470 | 51,36739 Kč | 75 510,06 Kč |
| 2 940 | 50,29150 Kč | 147 857,01 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


