PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52202-A01BGMR

DigiKey Part Number
863-SI52202-A01BGMRTR-ND - Tape & Reel (TR)
863-SI52202-A01BGMRCT-ND - Cut Tape (CT)
863-SI52202-A01BGMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI52202-A01BGMR
Description
IC CLOCK GENERATOR PCIE 20-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), Clock Generator Clock Generator IC 100MHz 1 Output 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
1.5V ~ 1.8V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe), Clock Generator
Package / Case
20-VFQFN Exposed Pad
Input
Clock, Crystal
Supplier Device Package
20-QFN (3x3)
Output
HCSL, LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,67000 Kč79,67 Kč
1059,98000 Kč599,80 Kč
2555,07520 Kč1 376,88 Kč
10049,68410 Kč4 968,41 Kč
25047,11508 Kč11 778,77 Kč
50045,56676 Kč22 783,38 Kč
1 00044,29229 Kč44 292,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,57033 Kč116 425,82 Kč
Manufacturers Standard Package
Unit Price without VAT:79,67000 Kč
Unit Price with VAT:96,40070 Kč