PCI Express (PCIe) IC 100MHz 1 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52147-A01AGM

DigiKey Part Number
336-2161-ND
Manufacturer
Manufacturer Product Number
SI52147-A01AGM
Description
IC DISTRIBUTION PCIE 48-WFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 100MHz 1 Output 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SI52147-A01AGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10126,91200 Kč1 269,12 Kč
25117,58040 Kč2 939,51 Kč
100107,32500 Kč10 732,50 Kč
49099,56522 Kč48 786,96 Kč
98097,12560 Kč95 183,09 Kč
1 47095,90372 Kč140 978,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč