PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52112-B6-GM2

DigiKey Part Number
336-2454-ND
Manufacturer
Manufacturer Product Number
SI52112-B6-GM2
Description
IC OSC PCI EXPRESS 2OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 043
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
10101,69300 Kč1 016,93 Kč
2593,97880 Kč2 349,47 Kč
10085,49340 Kč8 549,34 Kč
30080,75830 Kč24 227,49 Kč
50079,00750 Kč39 503,75 Kč
1 00077,00009 Kč77 000,09 Kč
2 50074,88063 Kč187 201,57 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč