
SI52112-B4-GM2 | |
|---|---|
DigiKey Part Number | 336-2452-ND |
Manufacturer | |
Manufacturer Product Number | SI52112-B4-GM2 |
Description | IC OSC PCI EXPRESS 2OUT 10TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,18600 Kč | 741,86 Kč |
| 25 | 68,29400 Kč | 1 707,35 Kč |
| 100 | 61,82020 Kč | 6 182,02 Kč |
| 300 | 58,20857 Kč | 17 462,57 Kč |
| 500 | 56,87224 Kč | 28 436,12 Kč |
| 1 000 | 55,34065 Kč | 55 340,65 Kč |
| 2 500 | 53,72389 Kč | 134 309,73 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

