
SI51218-EVB | |
|---|---|
DigiKey Part Number | 336-3612-ND |
Manufacturer | |
Manufacturer Product Number | SI51218-EVB |
Description | EVAL BOARD FOR SI51218 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si51218 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si51218 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,38000 Kč | 2 242,38 Kč |
| Unit Price without VAT: | 2 242,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,27980 Kč |

