
SI4689-QFN-EVB | |
|---|---|
DigiKey Part Number | 336-4877-ND |
Manufacturer | |
Manufacturer Product Number | SI4689-QFN-EVB |
Description | EVAL BOARD QFN SI4689 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4689 - Receiver 520kHz ~ 1.71MHz, 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 520kHz ~ 1.71MHz, 76MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4689 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 320,63000 Kč | 14 320,63 Kč |
| Unit Price without VAT: | 14 320,63000 Kč |
|---|---|
| Unit Price with VAT: | 17 327,96230 Kč |


