
SI4133-D-GMR | |
|---|---|
DigiKey Part Number | 336-5196-2-ND - Tape & Reel (TR) 336-5196-1-ND - Cut Tape (CT) 336-5196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4133-D-GMR |
Description | IC FREQ SYNTH 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 208,67800 Kč | 2 086,78 Kč |
| 25 | 197,73400 Kč | 4 943,35 Kč |
| 100 | 182,70360 Kč | 18 270,36 Kč |
| 250 | 173,70300 Kč | 43 425,75 Kč |
| 500 | 167,35154 Kč | 83 675,77 Kč |
| 1 000 | 162,88359 Kč | 162 883,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 153,99950 Kč | 384 998,75 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |


