
SI3473B-A01-IM | |
|---|---|
DigiKey Part Number | 863-SI3473B-A01-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI3473B-A01-IM |
Description | OCTAL ETHERNET PORT 802.3BT 2-PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 25 | 112,39800 Kč | 2 809,95 Kč |
| 100 | 102,58150 Kč | 10 258,15 Kč |
| 260 | 97,72873 Kč | 25 409,47 Kč |
| 520 | 94,93923 Kč | 49 368,40 Kč |
| 1 040 | 92,64317 Kč | 96 348,90 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |

