
SI3473A-A01-IMR | |
|---|---|
DigiKey Part Number | 863-SI3473A-A01-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3473A-A01-IMR |
Description | OCTAL ETHERNET PORT 802.3BT 2-PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,31156 Kč | 225 778,90 Kč |
| Unit Price without VAT: | 90,31156 Kč |
|---|---|
| Unit Price with VAT: | 109,27699 Kč |

