Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3472A-A01-IMR

DigiKey Part Number
863-SI3472A-A01-IMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3472A-A01-IMR
Description
QUAD ETHERNET PORT 802.3BT 2-PAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 38-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PSE)
Number of Channels
4
Power - Max
30 W
Internal Switch(s)
Both
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.6V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,91627 Kč147 290,67 Kč
Manufacturers Standard Package
Unit Price without VAT:58,91627 Kč
Unit Price with VAT:71,28869 Kč