
SI3472-KIT | |
|---|---|
DigiKey Part Number | 863-SI3472-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI3472-KIT |
Description | EVAL BOARD FOR SI3472 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si3472 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | Si3472 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 213,04000 Kč | 4 213,04 Kč |
| Unit Price without VAT: | 4 213,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 097,77840 Kč |

