
SI3459-B02-IM | |
|---|---|
DigiKey Part Number | SI3459-B02-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI3459-B02-IM |
Description | IC POE CNTRL 8 CHANNEL 56QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Controller (PSE), DC/DC | |
Number of Channels | 8 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,45000 Kč | 157,45 Kč |
| 10 | 121,62700 Kč | 1 216,27 Kč |
| 25 | 112,67640 Kč | 2 816,91 Kč |
| 100 | 102,83560 Kč | 10 283,56 Kč |
| 260 | 97,97073 Kč | 25 472,39 Kč |
| 520 | 95,17435 Kč | 49 490,66 Kč |
| 1 040 | 92,87260 Kč | 96 587,50 Kč |
| Unit Price without VAT: | 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 190,51450 Kč |

