Si3406 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3406FB12V2-KIT

DigiKey Part Number
863-SI3406FB12V2-KIT-ND
Manufacturer
Manufacturer Product Number
SI3406FB12V2-KIT
Description
EVAL BOARD FOR SI3406
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si3406 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Isolated Output
Power - Output
7W
Voltage - Output
12V
Current - Output
450mA
Voltage - Input
37V ~ 57V
Regulator Topology
Flyback
Frequency - Switching
123kHz
Contents
Board(s)
Utilized IC / Part
Si3406
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 135,29000 Kč2 135,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 135,29000 Kč
Unit Price with VAT:2 583,70090 Kč