Si3404 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3404FB5V3KIT

DigiKey Part Number
336-SI3404FB5V3KIT-ND
Manufacturer
Manufacturer Product Number
SI3404FB5V3KIT
Description
EVAL BOARD FOR SI3404
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si3404 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Isolated Output
Power - Output
15W
Voltage - Output
5V
Current - Output
2.5A
Voltage - Input
37V ~ 57V
Regulator Topology
Flyback
Frequency - Switching
220kHz
Contents
Board(s)
Utilized IC / Part
Si3404
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 603,20000 Kč1 603,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 603,20000 Kč
Unit Price with VAT:1 939,87200 Kč