Si3404 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3404FB3V3KIT

DigiKey Part Number
336-SI3404FB3V3KIT-ND
Manufacturer
Manufacturer Product Number
SI3404FB3V3KIT
Description
EVAL BOARD FOR SI3404
Customer Reference
Detailed Description
Si3404 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Isolated Output
Power - Output
15W
Voltage - Output
3.3V
Current - Output
3.5A
Voltage - Input
37V ~ 57V
Regulator Topology
Flyback
Frequency - Switching
220kHz
Contents
Board(s)
Utilized IC / Part
Si3404
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 571,70000 Kč1 571,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 571,70000 Kč
Unit Price with VAT:1 901,75700 Kč