
SI3404FB12V3KIT | |
|---|---|
DigiKey Part Number | 336-SI3404FB12V3KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI3404FB12V3KIT |
Description | EVAL BOARD FOR SI3404 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si3404 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 12V | |
Current - Output | 1A | |
Voltage - Input | 37V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 220kHz | |
Contents | Board(s) | |
Utilized IC / Part | Si3404 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,20000 Kč | 1 603,20 Kč |
| Unit Price without VAT: | 1 603,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,87200 Kč |

