
SI32178-B-FM1 | |
|---|---|
DigiKey Part Number | 336-4363-ND |
Manufacturer | |
Manufacturer Product Number | SI32178-B-FM1 |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 42-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 42-QFN (5x7) |
Function Subscriber Line Interface Concept (SLIC), CODEC | Base Product Number |
Interface GCI, PCM, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 94,45760 Kč | 2 361,44 Kč |
| 100 | 85,94900 Kč | 8 594,90 Kč |
| 364 | 80,50541 Kč | 29 303,97 Kč |
| 728 | 78,30437 Kč | 57 005,58 Kč |
| 1 092 | 77,20245 Kč | 84 305,08 Kč |
| 2 548 | 75,26728 Kč | 191 781,03 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


