
SI3056-D-FSR | |
|---|---|
DigiKey Part Number | 336-4316-2-ND - Tape & Reel (TR) 336-4316-1-ND - Cut Tape (CT) 336-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3056-D-FSR |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface DSP, Serial | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3050-E1-FTR | Skyworks Solutions Inc. | 0 | 336-4315-2-ND | 3,35252 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 83,99200 Kč | 839,92 Kč |
| 25 | 77,44920 Kč | 1 936,23 Kč |
| 100 | 70,25300 Kč | 7 025,30 Kč |
| 250 | 67,14488 Kč | 16 786,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,25805 Kč | 153 145,12 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |

