
SI3010-F-FS | |
|---|---|
DigiKey Part Number | 336-1286-5-ND |
Manufacturer | |
Manufacturer Product Number | SI3010-F-FS |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 48 | 73,83854 Kč | 3 544,25 Kč |
| 144 | 68,92444 Kč | 9 925,12 Kč |
| 288 | 66,51847 Kč | 19 157,32 Kč |
| 528 | 64,76610 Kč | 34 196,50 Kč |
| 1 008 | 63,19773 Kč | 63 703,31 Kč |
| 2 544 | 61,39529 Kč | 156 189,62 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |

