
SI3000-C-GS | |
|---|---|
DigiKey Part Number | 336-2136-5-ND |
Manufacturer | |
Manufacturer Product Number | SI3000-C-GS |
Description | IC VOICE CODEC 3.3V/5V 16SOIC |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Voice-Band | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 84 / 84 | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 71,24000 Kč | 3 419,52 Kč |
| Unit Price without VAT: | 71,24000 Kč |
|---|---|
| Unit Price with VAT: | 86,20040 Kč |


