Image for SE5023L-EK1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5023L-EK1

DigiKey Part Number
863-SE5023L-EK1-ND
Manufacturer
Manufacturer Product Number
SE5023L-EK1
Description
SE5023L-EVALUATION KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SE5023L - Power Amplifier, Detector 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier, Detector
Frequency
5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SE5023L
Note
-
RF Type
-
RF Frequency
5GHz
Function
Power Amplifier, Detector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 220,54000 Kč2 220,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 220,54000 Kč
Unit Price with VAT:2 686,85340 Kč