
SE2438T-EK1 | |
|---|---|
DigiKey Part Number | 863-1573-ND |
Manufacturer | |
Manufacturer Product Number | SE2438T-EK1 |
Description | EVAL KIT SE2438T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SE2438T - Front End 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SE2438T |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Front End |
Type Front End | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,31000 Kč | 2 287,31 Kč |
| Unit Price without VAT: | 2 287,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,64510 Kč |


