
SE2433T-R | |
|---|---|
DigiKey Part Number | 863-1770-2-ND - Tape & Reel (TR) 863-1770-1-ND - Cut Tape (CT) 863-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2433T-R |
Description | IC AMP ISM 2.4GHZ-2.48GHZ 12QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 2.4GHz ~ 2.48GHz 12-QFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.48GHz | |
P1dB | - | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply | 50mA ~ 100mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 10 | 40,01600 Kč | 400,16 Kč |
| 25 | 37,78040 Kč | 944,51 Kč |
| 100 | 34,71360 Kč | 3 471,36 Kč |
| 250 | 32,87168 Kč | 8 217,92 Kč |
| 500 | 31,56952 Kč | 15 784,76 Kč |
| 1 000 | 30,34231 Kč | 30 342,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,54029 Kč | 85 620,87 Kč |
| 6 000 | 27,48779 Kč | 164 926,74 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |







